Part Details for 2SJ653 by SANYO Semiconductor Co Ltd
Overview of 2SJ653 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SJ653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2SJ653 - Large-Signal Power MOSFET For 60V Motor Drivers ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 90 |
|
$2.6500 / $3.1200 | Buy Now |
Part Details for 2SJ653
2SJ653 CAD Models
2SJ653 Part Data Attributes:
|
2SJ653
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SJ653
SANYO Semiconductor Co Ltd
Power Field-Effect Transistor, 37A I(D), 60V, 0.037ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220ML, FULL PACK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | TO-220AB | |
Package Description | TO-220ML, FULL PACK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 37 A | |
Drain-source On Resistance-Max | 0.037 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 148 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SJ653
This table gives cross-reference parts and alternative options found for 2SJ653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SJ653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SJ653 | 37A, 60V, 0.037ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220ML, FULL PACK-3 | Rochester Electronics LLC | 2SJ653 vs 2SJ653 |
2SJ653 | Power Field-Effect Transistor, 37A I(D), 60V, 0.037ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220ML, FULL PACK-3 | SANYO Electric Co Ltd | 2SJ653 vs 2SJ653 |