| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2SC4793 | Micro Commercial Components | Check for Price | Power Bipolar Transistor, 1A I(C), 230V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | 2STC4793 vs 2SC4793 |
| 2SC4793L-A-TF3-T | Unisonic Technologies Co Ltd | Check for Price | Power Bipolar Transistor | 2STC4793 vs 2SC4793L-A-TF3-T |
| 2SC4793-A-TF3-T | Unisonic Technologies Co Ltd | Check for Price | Power Bipolar Transistor | 2STC4793 vs 2SC4793-A-TF3-T |
Part Details for 2STC4793 by STMicroelectronics
Results Overview of 2STC4793 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2STC4793 Information
2STC4793 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2STC4793
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-10865-5-ND
|
DigiKey | TRANS NPN 230V 1A TO-220FP Min Qty: 1500 Container: Tube |
0 Tube |
|
$0.5007 | Buy Now |
2STC4793 Part Data Attributes
|
|
2STC4793
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2STC4793
STMicroelectronics
Power Bipolar Transistor, 1A I(C), 230V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220AB | |
| Package Description | Rohs Compliant, To-220fp, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Case Connection | Isolated | |
| Collector Current-Max (IC) | 1 A | |
| Collector-Emitter Voltage-Max | 230 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 100 | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 100 Mhz |
Alternate Parts for 2STC4793
This table gives cross-reference parts and alternative options found for 2STC4793. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2STC4793, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
2STC4793 Frequently Asked Questions (FAQ)
-
A good PCB layout for the 2STC4793 should prioritize thermal dissipation. Place the device near a thermal pad or a heat sink, and ensure good copper pour connectivity to dissipate heat efficiently. Avoid routing critical signals under the device to minimize thermal resistance.
-
To ensure reliable operation in high-temperature environments, follow the recommended operating conditions, and consider using a heat sink or thermal interface material to improve heat dissipation. Also, ensure proper PCB design, and consider using thermal relief patterns to reduce thermal stress.
-
For optimal soldering, follow the recommended soldering conditions: peak temperature 245°C, time above 217°C 90s, and soldering iron temperature 350°C. Use a solder with a melting point above 217°C, and ensure the PCB is designed for reflow soldering.
-
To troubleshoot issues with the 2STC4793, start by verifying the power supply voltage, checking for overheating, and ensuring proper PCB design and layout. Use oscilloscopes or logic analyzers to monitor signals, and consult the datasheet and application notes for guidance.
-
Yes, handle the 2STC4793 with care to prevent electrostatic discharge (ESD) damage. Use an ESD wrist strap, mat, or workstation, and ensure the PCB is properly grounded. Avoid touching the device's pins or handling it in environments with high humidity or static electricity.