Part Details for 2STF2550 by STMicroelectronics
Results Overview of 2STF2550 by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2STF2550 Information
2STF2550 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2STF2550
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01X0324
|
Newark | Transistor, Pnp, 50V, 5A, Sot-89, |Stmicroelectronics 2STF2550 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$0.2330 / $0.8110 | Buy Now |
|
DISTI #
497-10028-1-ND
|
DigiKey | TRANS PNP 50V 5A SOT-89-3 Min Qty: 1 Container: Cut Tape |
663 Cut Tape |
|
$0.2157 / $0.7900 | Buy Now |
|
DISTI #
497-10028-6-ND
|
DigiKey | TRANS PNP 50V 5A SOT-89-3 Min Qty: 1 Container: Digi-Reel |
663 Digi-Reel® |
|
$0.2157 / $0.7900 | Buy Now |
|
DISTI #
511-2STF2550
|
Mouser Electronics | Bipolar Transistors - BJT LV high performance PNP power transistor RoHS: Compliant | 3367 |
|
$0.1410 / $0.7900 | Buy Now |
|
|
Future Electronics | 2STF2550 Series 50V 5 A Low Voltage High Performance PNP Power Transistor SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1310 / $0.1370 | Buy Now |
|
|
Future Electronics | 2STF2550 Series 50V 5 A Low Voltage High Performance PNP Power Transistor SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1310 / $0.1370 | Buy Now |
|
|
Future Electronics | 2STF2550 Series 50V 5 A Low Voltage High Performance PNP Power Transistor SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1310 / $0.1370 | Buy Now |
|
DISTI #
2STF2550
|
Avnet Americas | Bipolar (BJT) Single Transistor, PNP, 50 V, 5 A, 1.4 W, SOT-89, Surface Mount - Tape and Reel (Alt: 2STF2550) COO: Singapore RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1275 / $0.1344 | Buy Now |
|
|
Chip Stock | Power Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | 638 |
|
RFQ |
2STF2550 Part Data Attributes
2STF2550 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 2STF2550 is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended thermal management guidelines, including proper heat sinking, thermal interface materials, and airflow management.
-
The recommended storage condition for the 2STF2550 is in a dry, cool place, away from direct sunlight, with a relative humidity below 60% and a temperature range of 5°C to 30°C.
-
Yes, the 2STF2550 is designed to withstand high-vibration environments, but it's essential to follow the recommended mounting and soldering guidelines to ensure reliability.
-
To prevent ESD damage, handle the 2STF2550 in an ESD-protected environment, wear an ESD wrist strap or use an ESD mat, and avoid touching the device's pins or leads.