Part Details for 2STR2230 by STMicroelectronics
Results Overview of 2STR2230 by STMicroelectronics
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2STR2230 Information
2STR2230 by STMicroelectronics is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2STR2230
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06X1302RL
|
Newark | Transistor, Bjt, Pnp, -30V, -1.5A, Sot23, |Stmicroelectronics 2STR2230 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 2704 |
|
$0.1570 / $0.2280 | Buy Now |
|
DISTI #
06X1302
|
Newark | Transistor, Bjt, Pnp, -30V, -1.5A, Sot23, |Stmicroelectronics 2STR2230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2704 |
|
$0.1570 / $0.5310 | Buy Now |
|
DISTI #
79AH9234
|
Newark | Transistor, Bjt, Pnp, -30V, -1.5A, Sot23, |Stmicroelectronics 2STR2230 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1310 / $0.1400 | Buy Now |
|
DISTI #
07X2023
|
Newark | Transistor, Bjt, Pnp, -30V, -1.5A, Sot23, |Stmicroelectronics 2STR2230 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1540 / $0.1630 | Buy Now |
|
DISTI #
497-5686-6-ND
|
DigiKey | TRANS PNP 30V 1.5A SOT-23-3 Min Qty: 1 Container: Digi-Reel |
3751 Digi-Reel® |
|
$0.1599 / $0.6000 | Buy Now |
|
DISTI #
497-5686-2-ND
|
DigiKey | TRANS PNP 30V 1.5A SOT-23-3 Min Qty: 3000 Container: Tape & Reel |
3751 Tape & Reel |
|
$0.1027 / $0.1359 | Buy Now |
|
DISTI #
90015139
|
Verical | Trans GP BJT PNP 30V 1.5A 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Date Code: 2518 | Americas - 9000 |
|
$0.0729 | Buy Now |
|
DISTI #
93744500
|
Verical | Trans GP BJT PNP 30V 1.5A 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 2518 | Americas - 8000 |
|
$0.0995 / $0.3162 | Buy Now |
|
DISTI #
511-2STR2230
|
Mouser Electronics | Bipolar Transistors - BJT LOW VOLT TRAN RoHS: Compliant | 16077 |
|
$0.1030 / $0.6000 | Buy Now |
|
DISTI #
V36:1790_06549282
|
Arrow Electronics | Trans GP BJT PNP 30V 1.5A 500mW 3-Pin SOT-23 T/R COO: Singapore RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2518 | Americas - 9000 |
|
$0.0729 | Buy Now |
2STR2230 CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2STR2230 Part Data Attributes
|
|
2STR2230
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2STR2230
STMicroelectronics
Small Signal Bipolar Transistor, 1.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 14 Weeks | |
| Collector Current-Max (IC) | 1.5 A | |
| Collector-Emitter Voltage-Max | 30 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 70 | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 210 | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 0.5 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 100 Mhz |
2STR2230 Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
Ensure proper heat sinking, use a thermal interface material (TIM) between the device and heat sink, and follow the recommended PCB layout. Also, consider using a thermistor or thermal sensor to monitor the device temperature.
-
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, for reliable operation, it's recommended to keep the input voltage below 5V.
-
Use ESD protection devices, such as TVS diodes or ESD arrays, on the input lines. Also, follow proper handling and storage procedures to prevent ESD damage.
-
The recommended input impedance is 50 ohms, which ensures optimal signal integrity and minimizes signal reflections.