Part Details for 2W02 by Taiwan Semiconductor
Overview of 2W02 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2W02
2W02 CAD Models
2W02 Part Data Attributes:
|
2W02
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2W02
Taiwan Semiconductor
Bridge Rectifier Diode, 2A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | PURE TIN |
Alternate Parts for 2W02
This table gives cross-reference parts and alternative options found for 2W02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2W02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ2D | Bridge Rectifier Diode, 2A, 200V V(RRM), | Galaxy Microelectronics | 2W02 vs GBJ2D |
2W02(G) | Bridge Rectifier Diode, 2A, 200V V(RRM), | Galaxy Microelectronics | 2W02 vs 2W02(G) |
2W02G | Bridge Rectifier Diode, 2A, 200V V(RRM), | Taiwan Semiconductor | 2W02 vs 2W02G |
KBP203 | Bridge Rectifier Diode, 2A, 200V V(RRM), | Taiwan Semiconductor | 2W02 vs KBP203 |
GBJ2D | Bridge Rectifier Diode, 2A, 200V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | 2W02 vs GBJ2D |
KBJ2D | Bridge Rectifier Diode, 2A, 200V V(RRM), | Galaxy Microelectronics | 2W02 vs KBJ2D |
KBJ2D | Bridge Rectifier Diode, 2A, 200V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | 2W02 vs KBJ2D |