Part Details for 2BHR-08-VUA-SMT by Adam Technologies Inc
Overview of 2BHR-08-VUA-SMT by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2BHR-08-VUA-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-2BHR-08-VUA-SMT-ND
|
DigiKey | CONN HEADER SMD 8POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
233 In Stock |
|
$0.8730 / $1.0300 | Buy Now |
DISTI #
737-2BHR-08-VUA-SMT
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD 8POS 2MM RoHS: Compliant | 0 |
|
$0.4240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2240 Package Multiple: 280 Container: Tray | 0Tray |
|
$0.5040 | Buy Now |
|
Onlinecomponents.com | Connector Header SMD 8Pos 2mm - Tray RoHS: Compliant | 0 |
|
$0.4838 / $0.7052 | Buy Now |
Part Details for 2BHR-08-VUA-SMT
2BHR-08-VUA-SMT CAD Models
2BHR-08-VUA-SMT Part Data Attributes:
|
2BHR-08-VUA-SMT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2BHR-08-VUA-SMT
Adam Technologies Inc
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.212 inch | |
Body Depth | 0.238 inch | |
Body Length | 0.598 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.4958 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for 2BHR-08-VUA-SMT
This table gives cross-reference parts and alternative options found for 2BHR-08-VUA-SMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2BHR-08-VUA-SMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87427-0863 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.165 inch Pitch, Solder Terminal, Polarized Lck, Beige Insulator, Receptacle | Molex | 2BHR-08-VUA-SMT vs 87427-0863 |
20021311-00008T2LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 2BHR-08-VUA-SMT vs 20021311-00008T2LF |
DHPH28SG.118/SMT/.25030 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | 2BHR-08-VUA-SMT vs DHPH28SG.118/SMT/.25030 |
SPH28SG | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Solder Terminal, Receptacle | Adam Technologies Inc | 2BHR-08-VUA-SMT vs SPH28SG |
87427-0862 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.165 inch Pitch, Solder Terminal, Polarized Lck, Beige Insulator, Receptacle | Molex | 2BHR-08-VUA-SMT vs 87427-0862 |
HL21-0810-0160-Z | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Solder Terminal, Receptacle | SMP Technology Inc | 2BHR-08-VUA-SMT vs HL21-0810-0160-Z |
103149-4 | HEADER CONNECTOR,PCB MNT,RECEPT,8 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,BLACK | TE Connectivity | 2BHR-08-VUA-SMT vs 103149-4 |
103324-4 | HEADER CONNECTOR,PCB MNT,RECEPT,8 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,BLACK | TE Connectivity | 2BHR-08-VUA-SMT vs 103324-4 |
DHPH28SG.118/SMT/.25015 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | 2BHR-08-VUA-SMT vs DHPH28SG.118/SMT/.25015 |
M22-078030T0405 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Harwin | 2BHR-08-VUA-SMT vs M22-078030T0405 |