Filter Your Search
1 - 1 of 1 results
|
2BHR-08-VUA-SMT
Adam Technologies Inc
|
Check for Price | Active | 8 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL, CSA | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.4958 mm | FLASH inch | SURFACE MOUNT | 0.212 inch | 0.238 inch | 0.598 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |