Part Details for 2C30X7R224K050B by Vishay Intertechnologies
Overview of 2C30X7R224K050B by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2C30X7R224K050B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2C30X7R224K050B
|
Avnet Americas | Cap Ceramic 0.22uF 50V X7R 10% Radial 7.62mm Bulk - Bulk (Alt: 2C30X7R224K050B) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1473 / $0.2115 | Buy Now |
DISTI #
75-2C30X7R224K050B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 0.22uF 50volts X7R 10% 7.6mm L/S RoHS: Not Compliant | 0 |
|
$0.1740 / $0.1780 | Order Now |
Part Details for 2C30X7R224K050B
2C30X7R224K050B CAD Models
2C30X7R224K050B Part Data Attributes
|
2C30X7R224K050B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
2C30X7R224K050B
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 3016,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3016 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 7.62 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 2C | |
Size Code | 3016 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 7.62 mm | |
Width | 3.99 mm |