Part Details for 2C30X7R334K050B by Vishay Intertechnologies
Overview of 2C30X7R334K050B by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2C30X7R334K050B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2C30X7R334K050B
|
Avnet Americas | Cap Ceramic 0.33uF 50V X7R 10% Radial 7.62mm 125°C Bulk - Bulk (Alt: 2C30X7R334K050B) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3463 / $0.4998 | Buy Now |
DISTI #
75-2C30X7R334K050B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 0.33uF 50volts X7R 10% 7.6mm L/S RoHS: Not Compliant | 0 |
|
$0.3810 | Order Now |
Part Details for 2C30X7R334K050B
2C30X7R334K050B CAD Models
2C30X7R334K050B Part Data Attributes
|
2C30X7R334K050B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
2C30X7R334K050B
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 3016,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 7.62 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 2C | |
Size Code | 3016 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | -/+15ppm/Cel ppm/°C | |
Terminal Pitch | 7.62 mm | |
Width | 3.99 mm |