2C40X7R334K050B
Description: Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 3016,

Overview of 2C40X7R334K050B by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2C40X7R334K050B by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 2C40X7R334K050B
Avnet Americas Cap Ceramic 0.33uF 50V X7R 10% Radial 10.16mm Bulk - Bulk (Alt: 2C40X7R334K050B) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 10,000 $0.4247
  • 11,000 $0.4187
  • 21,000 $0.4096
  • 50,000 $0.3760
  • 100,000 $0.3462
  • 500,000 $0.3409
  • 1,000,000 $0.3329
$0.3329 / $0.4247 Buy Now
DISTI # 75-2C40X7R334K050B
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 0.33uF 50volts X7R 10% 10.1mm L/S RoHS: Not Compliant 0
  • 10,000 $0.4090
$0.4090 Order Now

CAD Models for 2C40X7R334K050B by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2C40X7R334K050B by Vishay Intertechnologies

2C40X7R334K050B
Vishay Intertechnologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 3016
Reach Compliance Code
unknown
Factory Lead Time
15 Weeks
Capacitance
0.33 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.62 mm
Length
7.62 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Series
2C
Size Code
3016
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Pitch
10.16 mm
Width
3.99 mm
Want to compare parts?
  1. 2C40X7R334K050B
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 3016,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2C40X7R334K050B by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2C40X7R334K050B by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 2C40X7R334K050B would you like to use for your alert(s)?
  • Please alert me when 2C40X7R334K050B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2C40X7R334K050B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2C40X7R334K050B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2C40X7R334K050B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2C40X7R334K050B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2C40X7R334K050B by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: