Part Details for 2C40Z5U105M050B by Vishay Sprague
Overview of 2C40Z5U105M050B by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2C40Z5U105M050B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 50V, 20% +TOL, 20% -TOL, Z5U, -56/+22% TC, 1UF, 3016 | 21 |
|
$0.5345 / $0.6414 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 50V, 20% +TOL, 20% -TOL, Z5U, -56/+22% TC, 1UF, 3016 | 117 |
|
$0.4500 / $0.9000 | Buy Now |
Part Details for 2C40Z5U105M050B
2C40Z5U105M050B CAD Models
2C40Z5U105M050B Part Data Attributes
|
2C40Z5U105M050B
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
2C40Z5U105M050B
Vishay Sprague
CAPACITOR, CERAMIC, 50V, Z5U, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Shape | WIRE |