Part Details for 2C40Z5U474M050B by Vishay Sprague
Overview of 2C40Z5U474M050B by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2C40Z5U474M050B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, 50 V, Z5U, 0.47 uF, THROUGH HOLE MOUNT | 139 |
|
$0.2700 / $0.4050 | Buy Now |
Part Details for 2C40Z5U474M050B
2C40Z5U474M050B CAD Models
2C40Z5U474M050B Part Data Attributes
|
2C40Z5U474M050B
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
2C40Z5U474M050B
Vishay Sprague
CAPACITOR, CERAMIC, 50V, Z5U, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for 2C40Z5U474M050B
This table gives cross-reference parts and alternative options found for 2C40Z5U474M050B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2C40Z5U474M050B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2C20Z5U474M050B | CAPACITOR, CERAMIC, 50V, Z5U, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 2C40Z5U474M050B vs 2C20Z5U474M050B |