Part Details for 2DA31SFO by ITT Interconnect Solutions
Overview of 2DA31SFO by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 2DA31SFO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | D SUBMINIATURE CONNECTOR, 31 CONTACT(S), FEMALE, 0.075 INCH PITCH, CRIMP TERMINAL, HOLE .087-.098 | 15 |
|
$63.0000 / $70.0000 | Buy Now |
Part Details for 2DA31SFO
2DA31SFO CAD Models
2DA31SFO Part Data Attributes
|
2DA31SFO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
2DA31SFO
ITT Interconnect Solutions
D Subminiature Connector, 31 Contact(s), Female, 0.075 inch Pitch, Crimp Terminal, Hole .087-.098,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.312 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 9 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.075 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 3.336 N |