There are no models available for this part yet.
Overview of 2DAF31P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 2DAF31P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82H8021
|
Newark | Connector, d-Shell, cable Mount, recept,31 Contacts, pin,0.075 Pitch, idc Terminal, hole .087-.098 |Itt Cannon 2DAF31P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$339.4000 / $360.6100 | Buy Now | |
DISTI #
2DAF31P
|
Avnet Americas | Conn D-Subminiature PL 31 POS 1.9mm ST Panel Mount 31 Terminal 1 Port - Bulk (Alt: 2DAF31P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
2DAF31P
|
Avnet Americas | Conn D-Subminiature PL 31 POS 1.9mm ST Panel Mount 31 Terminal 1 Port - Bulk (Alt: 2DAF31P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$202.8625 / $490.5275 | Buy Now | |
DISTI #
965-2DAF31P
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$358.8400 | Order Now | |
DISTI #
74745896
|
RS | D Sub,096266-0133 | ITT Cannon 2DAF31P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$378.7800 | RFQ | |
DISTI #
ITT2DAF31P
|
Heilind Electronics | 2DAF31P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$335.0700 / $852.2700 | Buy Now | ||
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 31 Contacts, Pin, 0.075 Pitch, IDC Terminal | 1 |
|
$19.5000 | Buy Now | ||
DISTI #
ITT2DAF31P
|
Interstate Connecting Components | 2DAF31P | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$335.0700 / $852.2700 | Buy Now |
CAD Models for 2DAF31P by ITT Interconnect Solutions
Part Data Attributes for 2DAF31P by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks
|
Additional Feature
|
PANEL MOUNT, POLARIZED
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.555 inch
|
Body Length
|
1.541 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
9 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
3.336 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.075 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .087-.098
|
Mounting Option 2
|
FLOAT MOUNT
|
Mounting Type
|
CABLE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Shell Finish
|
CADMIUM
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
31
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
26 AWG
|
Withdrawl Force-Min
|
3.336 N
|