There are no models available for this part yet.
Overview of 2DAF31S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 2DAF31S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64R4670
|
Newark | D Sub |Itt Cannon 2DAF31S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$289.9900 / $308.1100 | Buy Now | |
DISTI #
2DAF31S
|
Avnet Americas | 2DAF31S - Bulk (Alt: 2DAF31S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$173.3125 / $419.1175 | Buy Now | |
DISTI #
965-2DAF31S
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$306.6000 | Order Now | |
DISTI #
74745905
|
RS | D Sub,096436-0000 | ITT Cannon 2DAF31S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$323.6400 | RFQ | |
DISTI #
ITT2DAF31S
|
Heilind Electronics | 2DAF31S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$286.2900 / $728.2000 | Buy Now | ||
Quest Components | 20 |
|
$96.0000 / $120.0000 | Buy Now | |||
DISTI #
ITT2DAF31S
|
Interstate Connecting Components | 2DAF31S | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$286.2900 / $728.2000 | Buy Now |
CAD Models for 2DAF31S by ITT Interconnect Solutions
Part Data Attributes for 2DAF31S by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks
|
Additional Feature
|
POLARIZED
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.312 inch
|
Body Length
|
1.541 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
9 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
3.336 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.075 inch
|
Mating Contact Row Spacing
|
0.065 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .088
|
Mounting Option 2
|
FLOAT MOUNT
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Shell Finish
|
CADMIUM/YELLOW CHROMATE
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
31
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
26 AWG
|
Withdrawl Force-Min
|
3.336 N
|