Part Details for 2DC79S by ITT Interconnect Solutions
Overview of 2DC79S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 2DC79S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-2DC79S-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
24 In Stock |
|
$208.7892 / $233.7200 | Buy Now |
DISTI #
2DC79S
|
Avnet Americas | Conn High Density D-Sub SKT 79 POS 1.9mm Crimp ST Panel Mount 79 Terminal 1 Port - Bulk (Alt: 2DC79S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$135.0625 / $326.6360 | Buy Now |
DISTI #
965-2DC79S
|
Mouser Electronics | Circular MIL Spec Connector | 10 |
|
$212.2100 | Buy Now |
DISTI #
74745944
|
RS | D Sub,110277-0004 | ITT Cannon 2DC79S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$252.2300 | RFQ |
DISTI #
ITT2DC79S
|
Heilind Electronics | 2D 79 S CRIMP CAD | Americas - 0 in Stock |
|
$191.2192 / $334.5348 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port |
21 In Stock |
|
$201.9700 / $214.4400 | Buy Now |
DISTI #
ITT2DC79S
|
Interstate Connecting Components | 2D 79 S CRIMP CAD | 0 |
|
$191.2192 / $334.5348 | Buy Now |
DISTI #
096264-0000
|
Avnet Abacus | Conn High Density D-Sub SKT 79 POS 1.9mm Crimp ST Panel Mount 79 Terminal 1 Port (Alt: 096264-0000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port |
21 In Stock |
|
$201.9700 / $214.4400 | Buy Now |
Part Details for 2DC79S
2DC79S CAD Models
2DC79S Part Data Attributes
|
2DC79S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
2DC79S
ITT Interconnect Solutions
D Subminiature Connector, 79 Contact(s), Female, 0.075 inch Pitch, Crimp Terminal, Hole .112-.124, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 031-1287-000; 031-1113-009; 031-1113-010, PANEL MOUNT, POLARIZED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.555 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 9 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 79 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 3.336 N |