There are no models available for this part yet.
Overview of 2DD100S-49 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2DD100S-49 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2DD100S-49
|
Avnet Americas | 2DD100S-49 - Bulk (Alt: 2DD100S-49) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$278.6625 / $624.5230 | Buy Now | |
DISTI #
965-2DD100S-49
|
Mouser Electronics | D-Sub Standard Connectors 2DD100S-49 RoHS: Not Compliant | 0 |
|
$613.7800 | Order Now | |
DISTI #
ITT2DD100S-49
|
Heilind Electronics | DBL Density SZ 100 Socket 096266-0124 | Americas - 0 in Stock |
|
$329.8143 / $639.6254 | Buy Now | |
Onlinecomponents.com | Connector D-Subminiature - Socket - 100 Position - Crimp - Straight - Cable Mount - 100 Terminal - 1 Port. | 0 |
|
$426.5900 / $1,085.0800 | Buy Now | ||
DISTI #
2DD100S-49
|
TTI | D-Sub Standard Connectors 2DD100S-49 Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$562.6300 | Buy Now | |
DISTI #
ITT2DD100S-49
|
Interstate Connecting Components | DBL Density SZ 100 Socket 096266-0124 | 0 |
|
$329.8143 / $639.6254 | Buy Now | |
Master Electronics | Connector D-Subminiature - Socket - 100 Position - Crimp - Straight - Cable Mount - 100 Terminal - 1 Port. | 0 |
|
$426.5900 / $1,085.0800 | Buy Now |