Part Details for 2DD100SF171 by ITT Interconnect Solutions
Overview of 2DD100SF171 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 2DD100SF171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2DD100S-F171
|
Avnet Americas | Conn High Density D-Sub SKT 100 POS Crimp ST Panel Mount 100 Terminal 1 Port - Bulk (Alt: 2DD100S-F171) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$175.0000 / $423.2245 | Buy Now |
|
Quest Components | CONNECTOR,D-SHELL,CABLE MNT,PLUG,100 CONTACTS,SKT,0.075 PITCH,#4-40 | 1 |
|
$372.8025 | Buy Now |
Part Details for 2DD100SF171
2DD100SF171 CAD Models
2DD100SF171 Part Data Attributes
|
2DD100SF171
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
2DD100SF171
ITT Interconnect Solutions
D Type Connector, 100 Contact(s), Female, 0.075 inch Pitch, #4-40, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks | |
Body Breadth | 0.605 inch | |
Body Depth | 0.312 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 9 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKPOST | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 85 °C | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | STEEL | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 3.336 N |