2DDF100P
ITT Interconnect Solutions
Description: D Subminiature Connector, 100 Contact(s), Male, 0.075 inch Pitch, Crimp Terminal, Hole .087-.098, Receptacle,

Overview of 2DDF100P by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 2DDF100P by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 2DDF100P
Avnet Americas VIALED CONTACTS - Bulk (Alt: 2DDF100P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 25 $613.7560
  • 30 $580.5800
  • 60 $448.8825
  • 130 $376.5105
  • 250 $318.0430
  • 1,300 $274.0770
  • 2,500 $253.7750
$253.7750 / $613.7560 Buy Now
DISTI # 965-2DDF100P
Mouser Electronics Circular MIL Spec Connector 0
  • 25 $458.9900
$458.9900 Order Now
DISTI # 74745952
RS D Sub,110280-0000 | ITT Cannon 2DDF100P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk 0
  • 25 $473.9400
$473.9400 RFQ
DISTI # ITT2DDF100P
Heilind Electronics 2DDF100P Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 7 $1,066.3700
  • 13 $606.1000
  • 19 $427.8000
  • 25 $419.2400
$419.2400 / $1,066.3700 Buy Now
DISTI # ITT2DDF100P
Interstate Connecting Components 2DDF100P 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 7 $1,066.3700
  • 13 $606.1000
  • 19 $427.8000
  • 25 $419.2400
$419.2400 / $1,066.3700 Buy Now

CAD Models for 2DDF100P by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2DDF100P by ITT Interconnect Solutions

2DDF100P
ITT Interconnect Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Factory Lead Time
22 Weeks
Samacsys Manufacturer
ITT CANNON
Additional Feature
PANEL MOUNT, POLARIZED
Body Breadth
0.605 inch
Body Depth
0.312 inch
Body Length
2.635 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
9 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
3.336 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.075 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .087-.098
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Rated Current (Signal)
5 A
Shell Finish
CADMIUM
Shell Material
STEEL
Shell Size
5/D
Termination Type
CRIMP
Total Number of Contacts
100
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
3.336 N
Want to compare parts?
  1. 2DDF100P
    ITT Interconnect Solutions
    D Subminiature Connector, 100 Contact(s), Male, 0.075 inch Pitch, Crimp Terminal, Hole .087-.098, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2DDF100P by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2DDF100P by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of 2DDF100P would you like to use for your alert(s)?
  • Please alert me when 2DDF100P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2DDF100P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2DDF100P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2DDF100P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2DDF100P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2DDF100P by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: