Part Details for 2HT-250-2-WT-S by Brady Worldwide Inc
Overview of 2HT-250-2-WT-S by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2HT-250-2-WT-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y0790
|
Newark | 2Ht-250-2-Wt-S/Roll Of 500 Each |Brady 2HT-250-2-WT-S Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 1 |
|
$1,509.0000 | Buy Now |
DISTI #
2267-2HT-250-2-WT-S-ND
|
DigiKey | SLEEVE, 0.25 IN DIA X 2 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,600.2900 | Buy Now |
DISTI #
71857144
|
RS | High-Temp Marking Sleeves, 1/4"Dia x 2"W x 500Labels, White | Brady 2HT-250-2-WT-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,509.0000 | RFQ |
|
Future Electronics | 2.000" W X 0.439" H High Temp PVDF White Wire Marking Sleeves RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Roll | 0Roll |
|
$1,568.9200 | Buy Now |
|
Onlinecomponents.com | High Temperature PermaSleeve® Wire Marking Sleeves RoHS: Compliant | 0 |
|
$1,449.2400 / $1,509.0000 | Buy Now |
DISTI #
10050710
|
Techni-Tool, Inc. | Brady 2HT-250-2-WT-S Wire Marking, PermaSleeve, High Temperature, 3in Core, 0.25in x 2in, 500/Roll | 0 |
|
$1,509.0000 | Buy Now |
DISTI #
10050710
|
TestEquity LLC | Brady 2HT-250-2-WT-S Wire Marking, PermaSleeve, High Temperature, 3in Core, 0.25in x 2in, 500/Roll | 0 |
|
$1,509.0000 | Buy Now |