There are no models available for this part yet.
Overview of 2HX-2000-2-YL-S by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for 2HX-2000-2-YL-S by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y1020
|
Newark | 2Hx-2000-2-Yl-S/Roll Of 50 Each |Brady 2HX-2000-2-YL-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 0 |
|
$238.9900 | Buy Now | |
DISTI #
2267-2HX-2000-2-YL-S-ND
|
DigiKey | SLEEVE, 2 IN DIA X 2 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$282.2200 | Buy Now | |
DISTI #
71857205
|
RS | Heatex Polyolefin Marking Sleeves, 2"Dia x 2"W x 50Labels, Yellow | Brady 2HX-2000-2-YL-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$238.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$182.5600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$229.5300 / $238.9900 | Buy Now |