Part Details for 2HX-250-2-OR-J by Brady Worldwide Inc
Overview of 2HX-250-2-OR-J by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2HX-250-2-OR-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W5392
|
Newark | Sleeve, 0.25 In Dia X 2 In W/Roll Of 7500 Each |Brady 2HX-250-2-OR-J RoHS: Not Compliant Min Qty: 1 Package Multiple: 7500 Date Code: 0 Container: SPOOL | 0 |
|
$7,789.0000 | Buy Now |
DISTI #
2267-2HX-250-2-OR-J-ND
|
DigiKey | SLEEVE, 0.25 IN DIA X 2 IN W Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7,301.7800 | Buy Now |
DISTI #
72635938
|
RS | Heatex Polyolefin Wire Marking Sleeves, .25"Dia. x 2"W, Orange | Brady 2HX-250-2-OR-J RoHS: Compliant Min Qty: 1 Package Multiple: 7500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$7,789.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$5,949.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7,480.5600 / $7,789.0000 | Buy Now |