Part Details for 2HX-375-2-WT-S by Brady Worldwide Inc
Overview of 2HX-375-2-WT-S by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2HX-375-2-WT-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y1107
|
Newark | 2Hx-375-2-Wt-S/Roll Of 250 Each |Brady 2HX-375-2-WT-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$417.9900 | Buy Now |
DISTI #
2267-2HX-375-2-WT-S-ND
|
DigiKey | SLEEVE, 0.375 IN DIA X 2 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$481.5000 | Buy Now |
DISTI #
71857209
|
RS | Heatex Polyolefin Marking Sleeves, 3/8"Dia x 2"W x 250Labels, White | Brady 2HX-375-2-WT-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$417.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$319.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$401.4400 / $417.9900 | Buy Now |
DISTI #
207IE972
|
Techni-Tool, Inc. | Brady 2HX-375-2-WT-S Wire Marking, PermaSleeve, Heatex, Heat-Shrink Polyolefin, 3in Core, White, 2in | 0 |
|
$417.9900 | Buy Now |
DISTI #
207IE972
|
TestEquity LLC | Brady 2HX-375-2-WT-S Wire Marking, PermaSleeve, Heatex, Heat-Shrink Polyolefin, 3in Core, White, 2in | 0 |
|
$417.9900 | Buy Now |