There are no models available for this part yet.
Overview of 2KBB80 by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2KBB80 by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1.9A, 800V, SILICON, BRIDGE RECTIFIER DIODE | 74 |
|
$1.0500 / $2.1000 | Buy Now | ||
Quest Components | 1.9A, 800V, SILICON, BRIDGE RECTIFIER DIODE | 40 |
|
$0.8750 / $1.7500 | Buy Now |
CAD Models for 2KBB80 by International Rectifier
Part Data Attributes for 2KBB80 by International Rectifier
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Package Description
|
R-PSIP-W4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LEAKAGE CURRENT IS NOT AT 25 DEG C
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
R-PSIP-W4
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
52 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1.9 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Current-Max
|
0.00001 µA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
SINGLE
|
Alternate Parts for 2KBB80
This table gives cross-reference parts and alternative options found for 2KBB80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2KBB80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU8GP | DIODE 8 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBU, 4 PIN, Bridge Rectifier Diode | Micro Commercial Components | 2KBB80 vs KBU8GP |
GBL04 | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, PLASTIC, GBL, 4 PIN | Sensitron Semiconductors | 2KBB80 vs GBL04 |
4GBL005 | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | International Rectifier | 2KBB80 vs 4GBL005 |
KBL404G | 4A, 400V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, KBL, 4 PIN | Sensitron Semiconductors | 2KBB80 vs KBL404G |
2KBB100 | Bridge Rectifier Diode, 1 Phase, 1.9A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | International Rectifier | 2KBB80 vs 2KBB100 |
2KBB20 | Bridge Rectifier Diode, 1 Phase, 1.9A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | International Rectifier | 2KBB80 vs 2KBB20 |
2KBB100R | Bridge Rectifier Diode, 1 Phase, 1.9A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | International Rectifier | 2KBB80 vs 2KBB100R |
GBL01 | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon, PLASTIC, GBL, 4 PIN | Sensitron Semiconductors | 2KBB80 vs GBL01 |
KBL406G | 4A, 600V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, KBL, 4 PIN | Sensitron Semiconductors | 2KBB80 vs KBL406G |
GBL06-G | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, GBL, 4 PIN | Sensitron Semiconductors | 2KBB80 vs GBL06-G |