Part Details for 2KBP01 by International Rectifier
Overview of 2KBP01 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2KBP01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ |
Part Details for 2KBP01
2KBP01 CAD Models
2KBP01 Part Data Attributes
|
2KBP01
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
2KBP01
International Rectifier
Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-PDIP-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 63 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | DUAL |
Alternate Parts for 2KBP01
This table gives cross-reference parts and alternative options found for 2KBP01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2KBP01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP01G | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon | HVCA & CKE | 2KBP01 vs KBP01G |
KBP201G | Bridge Rectifier Diode, | Rugao Dachang Electronics Co Ltd | 2KBP01 vs KBP201G |
KBP201G | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, KBPM, SIP-4 | Won-Top Electronics Co Ltd | 2KBP01 vs KBP201G |
KBP201G | Bridge Rectifier Diode, 2A, 100V V(RRM), | JGD Semiconductors Co Ltd | 2KBP01 vs KBP201G |
KBP201G | Bridge Rectifier Diode, 2A, 100V V(RRM), | Silicon Standard Corp | 2KBP01 vs KBP201G |
KBP201G | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBP, 4 PIN | Diodes Incorporated | 2KBP01 vs KBP201G |
KBP01G | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | Ho Chien Electronics Group Inc | 2KBP01 vs KBP01G |
KBP201G | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | 2KBP01 vs KBP201G |
KBP01G | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon | Dean Technology | 2KBP01 vs KBP01G |
2KBP01M | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Micro Commercial Components | 2KBP01 vs 2KBP01M |