Part Details for 2KBP02M by New Jersey Semiconductor Products Inc
Overview of 2KBP02M by New Jersey Semiconductor Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 2KBP02M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 200 Volt, SIP | 876 |
|
$0.6240 / $2.4000 | Buy Now |
Part Details for 2KBP02M
2KBP02M CAD Models
2KBP02M Part Data Attributes
|
2KBP02M
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2KBP02M
New Jersey Semiconductor Products Inc
Diode Rectifier Bridge Single 200V 2A 4-Pin Case KBP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 200 V |