2KBP04M-E4/45
Description: Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN

Overview of 2KBP04M-E4/45 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive

CAD Models for 2KBP04M-E4/45 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2KBP04M-E4/45 by Vishay Intertechnologies

2KBP04M-E4/45
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
Vishay
Breakdown Voltage-Min
400 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
R-PSIP-T4
JESD-609 Code
e4
Non-rep Pk Forward Current-Max
60 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
165 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
400 V
Surface Mount
NO
Terminal Finish
SILVER
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. 2KBP04M-E4/45
    Vishay Intertechnologies
    Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN
    VS

Alternate Parts for 2KBP04M-E4/45

This table gives cross-reference parts and alternative options found for 2KBP04M-E4/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2KBP04M-E4/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2KBP04M Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN PanJit Semiconductor 2KBP04M-E4/45 vs 2KBP04M
2KBP04M Bridge Rectifier Diode, 2A, 400V V(RRM) Mospec Semiconductor Corp 2KBP04M-E4/45 vs 2KBP04M
2KBP04M Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN Promax-Johnton Electronic Corporation 2KBP04M-E4/45 vs 2KBP04M
2KBP04M Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN Fairchild Semiconductor Corporation 2KBP04M-E4/45 vs 2KBP04M
2KBP04M Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, PLASTIC, KBPM, SIP-4 Won-Top Electronics Co Ltd 2KBP04M-E4/45 vs 2KBP04M
2KBP04M-G Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd 2KBP04M-E4/45 vs 2KBP04M-G
2KBP04M-BP Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN Micro Commercial Components 2KBP04M-E4/45 vs 2KBP04M-BP
2KBP04M Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 Micro Commercial Components 2KBP04M-E4/45 vs 2KBP04M
2KBP04M-LF Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, SIP-4 Won-Top Electronics Co Ltd 2KBP04M-E4/45 vs 2KBP04M-LF
2KBP04M Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, General Instrument Corp 2KBP04M-E4/45 vs 2KBP04M
Part Number Description Manufacturer Compare
2KBP04M Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 Micro Commercial Components 2KBP04M-E4/45 vs 2KBP04M
2KBPM04M Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN Fairchild Semiconductor Corporation 2KBP04M-E4/45 vs 2KBPM04M
2KBP04M Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, CASE KBPM, 4 PIN Vishay Semiconductors 2KBP04M-E4/45 vs 2KBP04M
2KBP04M Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, PLASTIC, KBPM, SIP-4 Won-Top Electronics Co Ltd 2KBP04M-E4/45 vs 2KBP04M
2KBP04M-LF Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, SIP-4 Won-Top Electronics Co Ltd 2KBP04M-E4/45 vs 2KBP04M-LF
2KBP04M-BP Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN Micro Commercial Components 2KBP04M-E4/45 vs 2KBP04M-BP
2KBP04M-G Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd 2KBP04M-E4/45 vs 2KBP04M-G
2KBP04M Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, General Instrument Corp 2KBP04M-E4/45 vs 2KBP04M
2KBP04M Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN Fairchild Semiconductor Corporation 2KBP04M-E4/45 vs 2KBP04M
2KBP04M-E4/51 Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN Vishay Intertechnologies 2KBP04M-E4/45 vs 2KBP04M-E4/51

Related Parts for 2KBP04M-E4/45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2KBP04M-E4/45 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2KBP04M-E4/45 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 2KBP04M-E4/45 would you like to use for your alert(s)?
  • Please alert me when 2KBP04M-E4/45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2KBP04M-E4/45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2KBP04M-E4/45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2KBP04M-E4/45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2KBP04M-E4/45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2KBP04M-E4/45 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: