Part Details for 2KBP06M by PanJit Semiconductor
Overview of 2KBP06M by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2KBP06M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 600 VOLTS, 2.0 AMPERES IN-LINE GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon RoHS: Compliant | Europe - 500 |
|
RFQ |
Part Details for 2KBP06M
2KBP06M CAD Models
2KBP06M Part Data Attributes:
|
2KBP06M
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2KBP06M
PanJit Semiconductor
Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | PLASTIC, KBPM, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for 2KBP06M
This table gives cross-reference parts and alternative options found for 2KBP06M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2KBP06M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2KBP06 | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon | International Rectifier | 2KBP06M vs 2KBP06 |
2KBP06M-G | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | Sensitron Semiconductors | 2KBP06M vs 2KBP06M-G |
KBP06M-BP | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, 4 PIN | Micro Commercial Components | 2KBP06M vs KBP06M-BP |
3N257 | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Fairchild Semiconductor Corporation | 2KBP06M vs 3N257 |
CBR2-L060M | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, | Central Semiconductor Corp | 2KBP06M vs CBR2-L060M |
KBP06M | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, | General Instrument Corp | 2KBP06M vs KBP06M |
KBP206 | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Micro Commercial Components | 2KBP06M vs KBP206 |
KBP06G | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon | HVCA & CKE | 2KBP06M vs KBP06G |
KBP06G | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Diodes Incorporated | 2KBP06M vs KBP06G |
KBP06MP | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Micro Commercial Components | 2KBP06M vs KBP06MP |