Part Details for 2KBP06M by onsemi
Overview of 2KBP06M by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2KBP06M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 600 Volt, SIP | 25 |
|
$0.4760 / $0.5950 | Buy Now |
|
Chip1Cloud | IN-LINE GLASS PASSIVATED SINGLE PHASE RECTIFIER BRIDGE | BRIDGE RECT 1PHASE 600V 2A KBPM | 7000 |
|
RFQ | |
DISTI #
1467461
|
element14 Asia-Pacific | BRIDGE RECTIFIER, 60A, 600V, KBPM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1914 / $0.3754 | Buy Now |
Part Details for 2KBP06M
2KBP06M CAD Models
2KBP06M Part Data Attributes:
|
2KBP06M
onsemi
Buy Now
|
Compare Parts:
2KBP06M
onsemi
|
Samacsys Manufacturer | onsemi |