Part Details for 2N3251 by General Transistor Corp
Overview of 2N3251 by General Transistor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N3251
2N3251 CAD Models
2N3251 Part Data Attributes
|
2N3251
General Transistor Corp
Buy Now
Datasheet
|
Compare Parts:
2N3251
General Transistor Corp
Power Bipolar Transistor, 0.2A I(C), PNP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GENERAL TRANSISTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.2 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 300 MHz |