Part Details for 2N3546 by Central Semiconductor Corp
Overview of 2N3546 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 2N3546
2N3546 CAD Models
2N3546 Part Data Attributes
|
2N3546
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N3546
Central Semiconductor Corp
RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Silicon, PNP, TO-18,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD |
Alternate Parts for 2N3546
This table gives cross-reference parts and alternative options found for 2N3546. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3546, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3546 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Silicon, PNP, TO-206AA | Motorola Semiconductor Products | 2N3546 vs 2N3546 |
2N3546 | Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-52, TO-52, 3 PIN | Texas Instruments | 2N3546 vs 2N3546 |