-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
106-2N4860A
|
Mouser Electronics | JFET JFET N-Channel -30V Low Noise RoHS: Compliant | 0 |
|
$7.2600 / $11.4700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N4860A
InterFET Corporation
Buy Now
Datasheet
|
Compare Parts:
2N4860A
InterFET Corporation
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTER F E T CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | InterFET | |
Case Connection | GATE | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 40 Ω | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1.8 W | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2N4860A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4860A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4860A | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Micro Electronics Corporation | 2N4860A vs 2N4860A |
2N4860ALEADFREE | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | Central Semiconductor Corp | 2N4860A vs 2N4860ALEADFREE |
2N4860A | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | Central Semiconductor Corp | 2N4860A vs 2N4860A |
2N4860A | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-206AA | Motorola Mobility LLC | 2N4860A vs 2N4860A |