| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2N4922 | Crimson Semiconductor Inc | Check for Price | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | 2N4922 vs 2N4922 |
| 2N4922 | National Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | 2N4922 vs 2N4922 |
| 2N4922 | International Devices Inc | Check for Price | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | 2N4922 vs 2N4922 |
| 2N4922 | Texas Instruments | Check for Price | NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | 2N4922 vs 2N4922 |
| 2N4922 | Rochester Electronics LLC | Check for Price | 3A, 60V, NPN, Si, POWER TRANSISTOR, TO-225, PLASTIC, CASE 77-09, 3 PIN | 2N4922 vs 2N4922 |
| 2N4922 | General Transistor Corp | Check for Price | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | 2N4922 vs 2N4922 |
Part Details for 2N4922 by STMicroelectronics
Results Overview of 2N4922 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N4922 Information
2N4922 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
US Tariff Estimator: 2N4922 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
2N4922 Part Data Attributes
|
|
2N4922
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2N4922
STMicroelectronics
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Case Connection | Isolated | |
| Collector Current-Max (IC) | 1 A | |
| Collector-Base Capacitance-Max | 100 Pf | |
| Collector-Emitter Voltage-Max | 60 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 10 | |
| JEDEC-95 Code | TO-126 | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 30 W | |
| Power Dissipation-Max (Abs) | 30 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 3 Mhz | |
| VCEsat-Max | 0.6 V |
Alternate Parts for 2N4922
This table gives cross-reference parts and alternative options found for 2N4922. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4922, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.