2N5631
Description: 16A, 140V, NPN, Si, POWER TRANSISTOR, TO-204AA

Overview of 2N5631 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for 2N5631 by Motorola Mobility LLC

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1
RFQ

CAD Models for 2N5631 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5631 by Motorola Mobility LLC

2N5631
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
16 A
Collector-Base Capacitance-Max
500 pF
Collector-Emitter Voltage-Max
140 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
4
JEDEC-95 Code
TO-204AA
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
200 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
1 MHz
VCEsat-Max
2 V
Want to compare parts?
  1. 2N5631
    Motorola Mobility LLC
    16A, 140V, NPN, Si, POWER TRANSISTOR, TO-204AA
    VS

Alternate Parts for 2N5631

This table gives cross-reference parts and alternative options found for 2N5631. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5631, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5630 Power Bipolar Transistor, 16A I(C), 120V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, METAL CAN-2 Microsemi Corporation 2N5631 vs 2N5630
2N5631E3 Power Bipolar Transistor, 16A I(C), 140V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, METAL CAN-2 Microsemi Corporation 2N5631 vs 2N5631E3
2N5631 Power Bipolar Transistor, 16A I(C), 140V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, METAL CAN-2 Microsemi Corporation 2N5631 vs 2N5631
2N5630 16A, 120V, NPN, Si, POWER TRANSISTOR, TO-204AA Motorola Mobility LLC 2N5631 vs 2N5630
2N5630 Power Bipolar Transistor, 16A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, Spectrum Control 2N5631 vs 2N5630
2N5630 Power Bipolar Transistor, 16A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin Harris Semiconductor 2N5631 vs 2N5630
Part Number Description Manufacturer Compare
BU407 7A, 150V, NPN, Si, POWER TRANSISTOR, TO-220AB, CASE 221A-09, 3 PIN Rochester Electronics LLC 2N5631 vs BU407
BU407 POWER TRANSISTOR, TO-220, TO-220, 3 PIN JW Miller 2N5631 vs BU407
BD242C 3A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, CASE 221A-09, 3 PIN Motorola Mobility LLC 2N5631 vs BD242C
BU407G 7A, 150V, NPN, Si, POWER TRANSISTOR, TO-220AB, ROHS COMPLIANT, CASE 221A-09, 3 PIN Rochester Electronics LLC 2N5631 vs BU407G
TIP47 1A, 250V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN Rochester Electronics LLC 2N5631 vs TIP47
TIP47 1A, 250V, NPN, Si, POWER TRANSISTOR, TO-220, PLASTIC, TO-220, 3 PIN JW Miller 2N5631 vs TIP47
TIP33A 10A, 60V, NPN, Si, POWER TRANSISTOR, TO-218, PLASTIC, CASE 340D-02, 3 PIN Rochester Electronics LLC 2N5631 vs TIP33A
MJE13009 12A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC 2N5631 vs MJE13009
TIP47 Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Samsung Semiconductor 2N5631 vs TIP47
TIP47 1A, 250V, NPN, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC 2N5631 vs TIP47

Related Parts for 2N5631

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5631 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5631 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 2N5631 would you like to use for your alert(s)?
  • Please alert me when 2N5631 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5631 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5631 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5631 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5631.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5631 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: