Part Details for 2N6027 by Micro Electronics Ltd
Overview of 2N6027 by Micro Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for 2N6027
2N6027 CAD Models
2N6027 Part Data Attributes:
|
2N6027
Micro Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2N6027
Micro Electronics Ltd
Programmable UJT, TO-92, TO-92BF, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | TO-92BF, 3 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 150 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Current-Max | 2 µA | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | PROGRAMMABLE UJT | |
Valley Current-Min | 50 µA |
Alternate Parts for 2N6027
This table gives cross-reference parts and alternative options found for 2N6027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6027G | Programmable Unijunction Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | 2N6027 vs 2N6027G |
2N6027TRA | Programmable UJT, TO-92, | Central Semiconductor Corp | 2N6027 vs 2N6027TRA |
2N6027TRD | Programmable UJT, TO-92, | Central Semiconductor Corp | 2N6027 vs 2N6027TRD |
2N6027TRF | Programmable UJT, TO-92, | Central Semiconductor Corp | 2N6027 vs 2N6027TRF |
2N6027TRG | Programmable UJT, TO-92, | Central Semiconductor Corp | 2N6027 vs 2N6027TRG |
2N6027-5 | Programmable UJT | Motorola Semiconductor Products | 2N6027 vs 2N6027-5 |
2N6027 | Programmable UJT, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | 2N6027 vs 2N6027 |
2N6027 | Programmable UJT, TO-92, TO-92, 3 PIN | YAGEO Corporation | 2N6027 vs 2N6027 |
2N6027RL1 | Programmable Unijunction Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | 2N6027 vs 2N6027RL1 |
2N6027RL1G | Programmable Unijunction Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | 2N6027 vs 2N6027RL1G |