| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2N6489 | Crimson Semiconductor Inc | Check for Price | Power Bipolar Transistor, 15A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | 2N6489 vs 2N6489 |
| 2N6489 | Microsemi Corporation (now Microchip) | Check for Price | Power Bipolar Transistor, 15A I(C), 40V V(BR)CEO, PNP, Silicon, TO-220, Plastic/Epoxy, 2 Pin | 2N6489 vs 2N6489 |
| 2N6489 | onsemi | Check for Price | 15A, 40V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | 2N6489 vs 2N6489 |
| 2N6489 | General Transistor Corp | Check for Price | Power Bipolar Transistor, 15A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | 2N6489 vs 2N6489 |
| 2N6489 | Space Power Electronics Inc | Check for Price | Power Bipolar Transistor, 15A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | 2N6489 vs 2N6489 |
| 2N6489 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | Power Bipolar Transistor, 15A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | 2N6489 vs 2N6489 |
| 2N6489 | National Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 15A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | 2N6489 vs 2N6489 |
| 2N6489 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 15A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | 2N6489 vs 2N6489 |
Part Details for 2N6489 by STMicroelectronics
Results Overview of 2N6489 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N6489 Information
2N6489 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N6489
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Trans GP BJT PNP 40V 15A 75000mW 3-Pin(3+Tab) TO-220AB | 150 |
|
RFQ | |
|
|
Quest Components | TRANSISTOR,BJT,PNP,40V V(BR)CEO,15A I(C),TO-220AB | 355 |
|
$1.4400 / $3.6000 | Buy Now |
US Tariff Estimator: 2N6489 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
2N6489 Part Data Attributes
|
|
2N6489
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2N6489
STMicroelectronics
Power Bipolar Transistor, 15A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SFM | |
| Package Description | To-220, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Collector Current-Max (IC) | 15 A | |
| Collector-Emitter Voltage-Max | 40 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 5 | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation Ambient-Max | 75 W | |
| Power Dissipation-Max (Abs) | 30 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 5 Mhz | |
| VCEsat-Max | 3.5 V |
Alternate Parts for 2N6489
This table gives cross-reference parts and alternative options found for 2N6489. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6489, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.