| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2N6725STZ | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | 2N6725 vs 2N6725STZ |
| 2N6725STOA | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | 2N6725 vs 2N6725STOA |
| 2N6725 | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | 2N6725 vs 2N6725 |
| 2N6725 | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-237AA, Plastic/Epoxy, 3 Pin | 2N6725 vs 2N6725 |
| 2N6725STOA | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | 2N6725 vs 2N6725STOA |
| 2N6725STZ | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | 2N6725 vs 2N6725STZ |
| 2N6725L | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | 2N6725 vs 2N6725L |
| 2N6725 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | 2N6725 vs 2N6725 |
| 2N6725 | National Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-237AA | 2N6725 vs 2N6725 |
Part Details for 2N6725 by Texas Instruments
Results Overview of 2N6725 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N6725 Information
2N6725 by Texas Instruments is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
US Tariff Estimator: 2N6725 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
2N6725 Part Data Attributes
|
|
2N6725
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N6725
Texas Instruments
1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Cylindrical, O-Pbcy-T3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.75 | |
| Collector Current-Max (IC) | 1 A | |
| Collector-Base Capacitance-Max | 10 Pf | |
| Collector-Emitter Voltage-Max | 50 V | |
| Configuration | Darlington | |
| DC Current Gain-Min (hFE) | 4000 | |
| JEDEC-95 Code | TO-237AA | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 2 W | |
| Power Dissipation-Max (Abs) | 2 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 100 Mhz | |
| VCEsat-Max | 1.5 V |
Alternate Parts for 2N6725
This table gives cross-reference parts and alternative options found for 2N6725. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6725, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.