Part Details for 2N6987 by CRYSTALONICS Inc
Overview of 2N6987 by CRYSTALONICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6987
2N6987 CAD Models
2N6987 Part Data Attributes
|
2N6987
CRYSTALONICS Inc
Buy Now
Datasheet
|
Compare Parts:
2N6987
CRYSTALONICS Inc
Power Bipolar Transistor, TO-116, Ceramic, Metal-Sealed Cofired, 14 Pin, CASE 632-08, 14 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRYSTALONICS INC | |
Part Package Code | DIP | |
Package Description | CASE 632-08, 14 PIN | |
Pin Count | 14 | |
Manufacturer Package Code | CASE 632-08 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JEDEC-95 Code | TO-116 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 2N6987
This table gives cross-reference parts and alternative options found for 2N6987. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6987, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N6987 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, TO-116 | Microchip Technology Inc | 2N6987 vs JANTX2N6987 |
JAN2N6987 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, TO-116 | Microchip Technology Inc | 2N6987 vs JAN2N6987 |
JANTXV2N6987 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, TO-116, | Microsemi Corporation | 2N6987 vs JANTXV2N6987 |
JANS2N6987 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Plastic/Epoxy, 14 Pin, DIP-14 | New England Semiconductor | 2N6987 vs JANS2N6987 |
2N6987 | Power Bipolar Transistor, 0.6A I(C), 1-Element, Silicon, TO-116, Ceramic, Metal-Sealed Cofired, 14 Pin, | Microsemi Corporation | 2N6987 vs 2N6987 |
JANTX2N6987 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, TO-116, | Microsemi Corporation | 2N6987 vs JANTX2N6987 |
JANJ2N6987 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Ceramic, Glass-Sealed, 14 Pin, CERDIP-14 | Microsemi Corporation | 2N6987 vs JANJ2N6987 |
JAN2N6987 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, TO-116, | Microsemi Corporation | 2N6987 vs JAN2N6987 |