Part Details for 2P18U3/52 by Altech Corporation
Overview of 2P18U3/52 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2P18U3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5015
|
Newark | Busbar,2 Phase,18Sqmm,pin Type |Altech 2P18U3/52 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.2000 / $73.9600 | Buy Now |
DISTI #
2P18U3/52-ND
|
DigiKey | BUSBAR2 PHASE18SQMMPIN TYPE 52LU Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.8300 | Buy Now |
DISTI #
845-2P18U352
|
Mouser Electronics | Circuit Breaker Accessories Busbar,2 Phase,18sqmm,PIN Type RoHS: Compliant | 0 |
|
$58.2700 / $67.6200 | Order Now |
DISTI #
71146394
|
RS | Busbar, 2-Phase, Std. Spacing, 18 mm for 80A, 52 Pins, 918.3 mm, UL508 | Altech Corp 2P18U3/52 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$47.1300 / $58.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.9200 / $66.0800 | Buy Now |
DISTI #
10104754
|
TestEquity LLC | Altech 2P18U3/52 Busbar, 18mm2/80A, 52 Lugs, 2 Phase Series | 0 |
|
$72.1900 | Buy Now |