Part Details for 2P18U3/56 by Altech Corporation
Overview of 2P18U3/56 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2P18U3/56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5017
|
Newark | Busbar,2 Phase,18Sqmm, pin Type |Altech 2P18U3/56 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.0100 / $78.3500 | Buy Now |
DISTI #
2P18U3/56-ND
|
DigiKey | BUSBAR2 PHASE18SQMMPIN TYPE 56LU Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.3400 | Buy Now |
DISTI #
845-2P18U356
|
Mouser Electronics | Circuit Breaker Accessories Busbar,2 Phase,18sqmm,PIN Type RoHS: Compliant | 0 |
|
$80.3400 / $81.2300 | Order Now |
DISTI #
71146398
|
RS | Busbar, 2-Phase, Std. Spacing, 18 mm for 80A, 56 Pins, 989.3 mm, UL508 | Altech Corp 2P18U3/56 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 52 |
|
$49.6500 / $82.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$50.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 41 Factory Stock |
|
$52.8800 / $70.0100 | Buy Now |
|
Powell Electronics | Circuit Breakers Busbar,2 Phase,18sqmm,PIN Type, 56Lugs, UL/cUL listed Min Qty: 1 | 13 |
|
$66.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 41 Factory Stock |
|
$52.8800 / $70.0100 | Buy Now |
DISTI #
10104756
|
TestEquity LLC | Altech 2P18U3/56 Busbar, 18mm2/80A, 56 Lugs, 2 Phase Series | 0 |
|
$76.4900 | Buy Now |