Part Details for 2P18U3/18 by Altech Corporation
Overview of 2P18U3/18 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2P18U3/18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4997
|
Newark | Busbar,2 Phase,18Sqmm, pin Type |Altech 2P18U3/18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4900 / $39.5900 | Buy Now |
DISTI #
2P18U3/18-ND
|
DigiKey | BUSBAR2 PHASE18SQMMPIN TYPE 18LU Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.0500 | Buy Now |
DISTI #
845-2P18U3/18
|
Mouser Electronics | Circuit Breaker Accessories 2 Ph Busbar 314.8mm 18Pin 9x2pole, 80A RoHS: Compliant | 0 |
|
$29.7000 / $37.4100 | Order Now |
DISTI #
70272012
|
RS | Busbar,2 Phase,18sqmm, PIN Type, 18 Lugs, UL/cUL Listed | Altech Corp 2P18U3/18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3800 / $34.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$23.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.4800 / $32.4100 | Buy Now |
DISTI #
10104737
|
TestEquity LLC | Altech 2P18U3/18 Busbar, 18mm2/80A, 18 Lugs, 2 Phase Series | 0 |
|
$35.4000 | Buy Now |
Part Details for 2P18U3/18
2P18U3/18 CAD Models
2P18U3/18 Part Data Attributes
|
2P18U3/18
Altech Corporation
Buy Now
|
Compare Parts:
2P18U3/18
Altech Corporation
|
Samacsys Manufacturer | Altech |