There are no models available for this part yet.
Overview of 2P18U3S/42 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2P18U3S/42 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK5085
|
Newark | Busbar,2 Phase,18Sqmm, pin Type |Altech 2P18U3S/42 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.0700 / $79.5700 | Buy Now | |
DISTI #
2P18U3S/42-ND
|
DigiKey | BUSBAR2 PHASE18SQMMPIN TYPE 42 L Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.5900 | Buy Now | |
DISTI #
845-2P18U3S42
|
Mouser Electronics | Circuit Breaker Accessories Busbar,2 Phase,18sqmm,PIN Type RoHS: Compliant | 0 |
|
$62.4100 / $74.7800 | Order Now | |
DISTI #
71146383
|
RS | Busbar, 2-Phase, 18 mm for 80A, 42 Pins, UL508 | Altech Corp 2P18U3S/42 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$50.7000 / $63.3800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$51.7900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.3500 / $71.1000 | Buy Now | ||
DISTI #
10101332
|
TestEquity LLC | Altech 2P18U3S/42 Busbar, 18mm2/80A, 42 Lugs, 2 Phase Series | 0 |
|
$77.6800 | Buy Now |