Part Details for 2RS106M by Rectron Semiconductor
Overview of 2RS106M by Rectron Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2RS106M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2516-2RS106M-ND
|
DigiKey | BRIDGE RECT 800V 2A RS-1M Min Qty: 1050 Lead time: 15 Weeks Container: Tube MARKETPLACE PRODUCT |
1050 In Stock |
|
$0.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1440 / $0.1670 | Buy Now |
Part Details for 2RS106M
2RS106M CAD Models
2RS106M Part Data Attributes
|
2RS106M
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2RS106M
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-1M, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PSIP-T4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 65 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 2RS106M
This table gives cross-reference parts and alternative options found for 2RS106M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2RS106M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2RS106M-B | Bridge Rectifier Diode, | Rectron Semiconductor | 2RS106M vs 2RS106M-B |
2RS106M-HF-C | Bridge Rectifier Diode, | Rectron Semiconductor | 2RS106M vs 2RS106M-HF-C |