Part Details for 2RS2-10-G by Adam Technologies Inc
Overview of 2RS2-10-G by Adam Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2RS2-10-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-2RS2-10-G-ND
|
DigiKey | RECEPTACLE STRIP 10P 2.0MM PITCH Min Qty: 1 Lead time: 14 Weeks Container: Tube |
4287 In Stock |
|
$0.8272 / $1.7200 | Buy Now |
DISTI #
737-2RS2-10-G
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE STRIP 10P 2.0MM PITCH RoHS: Compliant | 2530 |
|
$0.7990 / $1.3700 | Buy Now |
DISTI #
74896722
|
RS | Connector, receptacle strip, 10 position, 2.0MM pitch | Adam Tech 2RS2-10-G RoHS: Not Compliant Min Qty: 2530 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3610 | RFQ |
|
Future Electronics | 10 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 1000 Container: Tube | 66Tube |
|
$0.1600 / $0.1750 | Buy Now |
DISTI #
ADT2RS2-10-G
|
Heilind Electronics | Americas - 1908 in Stock |
|
$0.3495 / $0.3997 | Buy Now | |
|
Onlinecomponents.com | Receptacle Strip 10Position 2.0mm Pitch - Tube RoHS: Compliant | 0 |
|
$0.2689 / $0.4407 | Buy Now |
DISTI #
ADT2RS2-10-G
|
Interstate Connecting Components | 636 |
|
$0.3495 / $0.3997 | Buy Now |
Part Details for 2RS2-10-G
2RS2-10-G CAD Models
2RS2-10-G Part Data Attributes
|
2RS2-10-G
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2RS2-10-G
Adam Technologies Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.165 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.395 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |