Filter Your Search
1 - 10 of 15 results
|
2RS210GSMT
Methode Electronics Inc
|
Check for Price | Obsolete | 10 | 2 | 2.0066 mm | 2 | 20 mΩ | 3 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 650VDC V | 1.39 N | 1 GΩ | .7784 N | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | ONE | RECTANGULAR | 5.4864 mm | 5u inch | 0.181 inch | 0.173 inch | 0.395 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
2RS210G
Methode Electronics Inc
|
Check for Price | Obsolete | 10 | 2 | 2.0066 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 650VDC V | 1.39 N | 1 GΩ | .7784 N | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | ONE | RECTANGULAR | 2.0066 mm | 5u inch | SOLDER | 0.157 inch | 0.177 inch | 0.395 inch | 0.13 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
2RS210GSMTP
Methode Electronics Inc
|
Check for Price | Obsolete | 10 | 2 | 2.0066 mm | 2 | 20 mΩ | 3 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 650VDC V | 1.39 N | 1 GΩ | .7784 N | UL, CSA | -65 °C | 125 °C | LOCATING POSTS | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | ONE | RECTANGULAR | 5.4864 mm | 5u inch | 0.181 inch | 0.173 inch | 0.395 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
2RS2-10-G-SMT-P-PP-T/R
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 10 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | e4 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.08 mm | FLASH inch | SURFACE MOUNT | 0.169 inch | 0.177 inch | 0.395 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
2RS2-10-G-SMT
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 10 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.39 N | 5 GΩ | POLARIZED HOUSING | .7784 N | e4 | UL, CSA | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.0546 mm | SURFACE MOUNT | 0.165 inch | 0.177 inch | 0.395 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
2RS2-10-G-SMT-KT-T/R
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 10 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1.39 N | 1 GΩ | .7784 N | e4 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.08 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.181 inch | 0.419 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
2RS210G30
Methode Electronics Inc
|
Check for Price | Obsolete | 10 | 2 | 2.0066 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 650VDC V | 1.39 N | 1 GΩ | .7784 N | e4 | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.157 inch | 0.177 inch | 0.395 inch | 0.13 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
2RS2-10-G-CB
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 10 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | e4 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.165 inch | 0.169 inch | 0.395 inch | 0.091 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
2RS2-10-G-SMT-P-T/R
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 10 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | e4 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.0292 mm | FLASH inch | SURFACE MOUNT | 0.165 inch | 0.177 inch | 0.395 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
2RS2-10-G-PP-HT
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 10 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS, PICK & PLACE PAD | 500VAC V | NO | 1.39 N | 5 GΩ | .7784 N | e4 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.165 inch | 0.169 inch | 0.395 inch | 0.091 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |