Part Details for 2SB-NWR24H by Visual Communications Company
Overview of 2SB-NWR24H by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB-NWR24H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SB-NWR24H-ND
|
DigiKey | LED T-2 ANSI NO.2 24VDC SLIDE CL Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4715 / $19.6800 | Buy Now |
DISTI #
593-2SB-NWR24H
|
Mouser Electronics | LED Replacement Lamps - Based LEDs T2 SLIDE BASED RED 24V LED LAMP RoHS: Compliant | 78 |
|
$11.9100 / $19.6400 | Buy Now |
DISTI #
V99:2348_21854694
|
Arrow Electronics | LED Modules Uni-Color Red 634nm Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1842 | Americas - 10 |
|
$0.4119 / $1.6286 | Buy Now |
DISTI #
74753318
|
RS | LMP LED Red T-2 Slide ANSI No 2 24V | VCC (Visual Communications Company) 2SB-NWR24H RoHS: Compliant Min Qty: 5 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$12.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 | 0 |
|
$13.3100 | Buy Now |
Part Details for 2SB-NWR24H
2SB-NWR24H CAD Models
2SB-NWR24H Part Data Attributes:
|
2SB-NWR24H
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
2SB-NWR24H
Visual Communications Company
Single Color LED, Red, Water Clear, 5.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2800.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 634 nm | |
Shape | ROUND | |
Size | 5.1 mm | |
Surface Mount | NO | |
Viewing Angle | 30 deg |