Part Details for 2SC5006-T1 by NEC Electronics Group
Overview of 2SC5006-T1 by NEC Electronics Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 2SC5006-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 264 |
|
RFQ | ||
|
Bristol Electronics | 2810 |
|
RFQ | ||
|
Quest Components | 2SC5006-T1 | 3173 |
|
$0.1875 / $0.4500 | Buy Now |
|
Quest Components | 2SC5006-T1 | 2248 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | 2SC5006-T1 | 211 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | 2SC5006-T1 | 3432 |
|
$0.3675 / $1.0500 | Buy Now |
Part Details for 2SC5006-T1
2SC5006-T1 CAD Models
2SC5006-T1 Part Data Attributes
|
2SC5006-T1
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SC5006-T1
NEC Electronics Group
RF Small Signal Bipolar Transistor, ULTRA SUPER MINIMOLD PACKAGE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | ULTRA SUPER MINIMOLD PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 2SC5006-T1
This table gives cross-reference parts and alternative options found for 2SC5006-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5006-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5006-T1FB | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ULTRA SUPER MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SC5006-T1 vs 2SC5006-T1FB |
2SC5006-T1FB-A | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ULTRA SUPER MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SC5006-T1 vs 2SC5006-T1FB-A |
2SC5006-FB | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ULTRA SUPER MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SC5006-T1 vs 2SC5006-FB |
2SC5006-FB-A | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ULTRA SUPER MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SC5006-T1 vs 2SC5006-FB-A |
2SC5006-FB | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, ULTRA SUPER MINIMOLD PACKAGE-3 | Renesas Electronics Corporation | 2SC5006-T1 vs 2SC5006-FB |