Part Details for BFR90A by NXP Semiconductors
Overview of BFR90A by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for BFR90A
BFR90A CAD Models
BFR90A Part Data Attributes:
|
BFR90A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFR90A
NXP Semiconductors
TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-PRDB-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5000 MHz |
Alternate Parts for BFR90A
This table gives cross-reference parts and alternative options found for BFR90A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFR90A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5006-T1FB-A | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ULTRA SUPER MINIMOLD PACKAGE-3 | NEC Electronics Group | BFR90A vs 2SC5006-T1FB-A |
2SC2570A | RF Small Signal Bipolar Transistor, 0.07A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92, PA33, SC-43B, 3 PIN | NEC Electronics Group | BFR90A vs 2SC2570A |
2SC5761-T2FB-A | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, L Band, Silicon Germanium, NPN, M04, THIN, SUPERMINI MINIMOLD PACKAGE-4 | NEC Electronics Group | BFR90A vs 2SC5761-T2FB-A |
2SC5185-T1 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, SUPER MINIMOLD PACKAGE-4 | Renesas Electronics Corporation | BFR90A vs 2SC5185-T1 |
2SC5761-T2FB | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, L Band, Silicon Germanium, NPN, M04, THIN, SUPERMINI MINIMOLD PACKAGE-4 | NEC Electronics Group | BFR90A vs 2SC5761-T2FB |
BFG94TRL13 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFR90A vs BFG94TRL13 |
NESG2030M04-T2 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, X Band, Silicon Germanium, NPN, SUPER MINIMOLD, M04, 4 PIN | NEC Electronics America Inc | BFR90A vs NESG2030M04-T2 |
2SC5508 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, L Band, Silicon, NPN, THIN, SUPER MINIMOLD PACKAGE-4 | NEC Electronics Group | BFR90A vs 2SC5508 |
2SC5006-FB | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ULTRA SUPER MINIMOLD PACKAGE-3 | NEC Electronics Group | BFR90A vs 2SC5006-FB |
2SC5193-FB | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, COMPACT, MINIMOLD, SC-70, 3 PIN | NEC Electronics Group | BFR90A vs 2SC5193-FB |