Part Details for 2SK544D by onsemi
Overview of 2SK544D by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK544D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4355
|
Newark | 2Sk544D, Single Mosfets |Onsemi 2SK544D Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 / $0.1310 | Buy Now |
DISTI #
2156-2SK544D-ND
|
DigiKey | N-CHANNEL SMALL SIGNAL MOSFET Min Qty: 3806 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
51994 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | 2SK544 - RF Small Signal Field-Effect Transistor, Very High Frequency Band, N-Channel MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 51994 |
|
$0.0677 / $0.0796 | Buy Now |
DISTI #
4184083
|
Farnell | 2SK544D, SINGLE MOSFETS RoHS: Compliant Min Qty: 4579 Lead time: 3 Weeks, 1 Days Container: Each | 51994 |
|
$0.0786 | Buy Now |
Part Details for 2SK544D
2SK544D CAD Models
2SK544D Part Data Attributes
|
2SK544D
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SK544D
onsemi
VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, SPA, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SPA, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.03 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK544D
This table gives cross-reference parts and alternative options found for 2SK544D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK544D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK544D | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, SPA, 3 PIN | SANYO Electric Co Ltd | 2SK544D vs 2SK544D |