-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive voltage monitor with watchdog timer 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TPS3828-Q1 Automotive voltage monitor with watchdog timer RoHS: Compliant Status: Active Min Qty: 1 | 23189 |
|
$0.5590 / $0.6577 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2T28-33QDBVRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2T28-33QDBVRG4Q1
Texas Instruments
Automotive voltage monitor with watchdog timer 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1998-06-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.93V; MANUAL RESET INPUT; POWER-ON RESET GENERATOR | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 2T28-33QDBVRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2T28-33QDBVRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3813K33DBVR | voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85 | Texas Instruments | 2T28-33QDBVRG4Q1 vs TPS3813K33DBVR |
ADM6322C29ARJ-RL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | 2T28-33QDBVRG4Q1 vs ADM6322C29ARJ-RL7 |
TPS3813K33MDBVREP | Enhanced Product Processor Supervisory Circuits With Window-Watchdog 6-SOT-23 -55 to 125 | Texas Instruments | 2T28-33QDBVRG4Q1 vs TPS3813K33MDBVREP |
TPS3813K33QDBVRQ1 | Automotive voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 125 | Texas Instruments | 2T28-33QDBVRG4Q1 vs TPS3813K33QDBVRQ1 |
ADM6322C29ARJZ-R7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | 2T28-33QDBVRG4Q1 vs ADM6322C29ARJZ-R7 |
TPS3813K33DBV | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO6, PLASTIC, SOT-23, 6 PIN | Texas Instruments | 2T28-33QDBVRG4Q1 vs TPS3813K33DBV |
ADM6322C29ARJZ-RL7 | Supervisory Circuit with Manual Reset and Active-High/Push-Pull Active-Low/Open-Drain | Analog Devices Inc | 2T28-33QDBVRG4Q1 vs ADM6322C29ARJZ-RL7 |
TPS3813K33DBVTG4 | voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85 | Texas Instruments | 2T28-33QDBVRG4Q1 vs TPS3813K33DBVTG4 |
V62/06627-01XE | Enhanced Product Processor Supervisory Circuits With Window-Watchdog 6-SOT-23 -55 to 125 | Texas Instruments | 2T28-33QDBVRG4Q1 vs V62/06627-01XE |